ICL8069ACSA+ vs ICL8069CCSA-T feature comparison

ICL8069ACSA+ Maxim Integrated Products

Buy Now Datasheet

ICL8069CCSA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOD SOD
Package Description R-PDSO-G8 SO-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 1.23 V 1.23 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.0123 mV/°C 0.0615 mV/°C
Base Number Matches 1 1

Compare ICL8069ACSA+ with alternatives

Compare ICL8069CCSA-T with alternatives