ICL8038BMJD/883B vs ICL8038BMDD/883B feature comparison

ICL8038BMJD/883B General Electric Solid State

Buy Now Datasheet

ICL8038BMDD/883B ABB Industrial Connection and Solution

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE GE INDUSTRIAL SOLUTIONS
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type WAVEFORM GENERATION
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 4 2

Compare ICL8038BMDD/883B with alternatives