ICL8021MTY vs HA2-2720-2 feature comparison

ICL8021MTY Harris Semiconductor

Buy Now Datasheet

HA2-2720-2 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.032 µA 0.04 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -18 V -22.5 V
Neg Supply Voltage-Nom (Vsup) -6 V -3 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.16 V/us 0.7 V/us
Supply Voltage Limit-Max 18 V 22.5 V
Supply Voltage-Nom (Vsup) 6 V 3 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 270
Base Number Matches 4 3
Package Description , CAN8,.2

Compare ICL8021MTY with alternatives

Compare HA2-2720-2 with alternatives