ICL7663SCPA vs ICL7663SACPA feature comparison

ICL7663SCPA Rochester Electronics LLC

Buy Now Datasheet

ICL7663SACPA Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description , PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 16 V 16 V
Output Voltage1-Min 1.3 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Adjustability FIXED/ADJUSTABLE
Line Regulation-Max (%/V) 0.3
Number of Outputs 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage1-Nom 5 V
Output Voltage2-Max 16 V
Output Voltage2-Min 1.3 V
Package Equivalence Code DIP8,.3
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%

Compare ICL7663SCPA with alternatives

Compare ICL7663SACPA with alternatives