ICL7662CBD vs ICL7662CBD-0 feature comparison

ICL7662CBD Intersil Corporation

Buy Now Datasheet

ICL7662CBD-0 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description PLASTIC, SOIC-14
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.02 A 0.02 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.85 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 5 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Input Voltage-Nom 15 V
Output Voltage-Nom -15 V

Compare ICL7662CBD with alternatives

Compare ICL7662CBD-0 with alternatives