ICL7662CBD vs ICL7662CBD feature comparison

ICL7662CBD Intersil Corporation

Buy Now Datasheet

ICL7662CBD Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-14 SO-14
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 20 V 20 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.02 A 0.02 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.85 mA 0.85 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 5 kHz 10 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 4
Pbfree Code No
Input Voltage-Nom 15 V
Length 8.65 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Compare ICL7662CBD with alternatives

Compare ICL7662CBD with alternatives