ICL7660SIBA vs ICL7660SCBA-T13 feature comparison

ICL7660SIBA General Electric Solid State

Buy Now Datasheet

ICL7660SCBA-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE INTERSIL CORP
Package Description SOP, SOP8,.25 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 6 2
ECCN Code EAR99
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER

Compare ICL7660SCBA-T13 with alternatives