ICL7660SCBAZ-T
vs
ICL7660SIBA-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
PDIP, SOIC
|
SOIC
|
Package Description |
PLASTIC, MS-012-AA, SOIC-8
|
SOP,
|
Pin Count |
8, 8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Output Current-Max |
0.02 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
35 kHz
|
17.5 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare ICL7660SCBAZ-T with alternatives
Compare ICL7660SIBA-T with alternatives