ICL7660SCBA-T7 vs ICL7660SCBAZ-T7 feature comparison

ICL7660SCBA-T7 Renesas Electronics Corporation

Buy Now Datasheet

ICL7660SCBAZ-T7 Intersil Corporation

Buy Now Datasheet
No Yes
Obsolete Transferred
RENESAS ELECTRONICS CORP INTERSIL CORP
SOP, SOP8,.25 ,
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
12 V
1.5 V
5 V
R-PDSO-G8
4.9 mm
1
8
70 °C
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
1.75 mm
YES
DOUBLER
10 kHz
CMOS
COMMERCIAL
GULL WING
1.27 mm
DUAL
3.9 mm
2 2
e3
1
260
MATTE TIN
30

Compare ICL7660SCBA-T7 with alternatives