ICL7660MTV/883B
vs
TCM828ECTTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
TELCOM SEMICONDUCTOR INC
Reach Compliance Code
not_compliant
unknown
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
JESD-30 Code
O-MBCY-W8
R-PDSO-G5
JESD-609 Code
e0
Number of Terminals
8
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
0.02 A
0.05 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
6
2
Package Description
SOT-23A, 5 PIN
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Nom
5 V
Number of Functions
1
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
20 kHz