ICL7660MTV/883B
vs
MAX1720EUT-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
JESD-30 Code
O-MBCY-W8
R-PDSO-G6
JESD-609 Code
e0
e0
Number of Terminals
8
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
0.02 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
LSSOP
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
6
2
Pbfree Code
No
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Nom
5 V
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.45 mm
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
21 kHz
Terminal Pitch
0.95 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
1.625 mm
Compare MAX1720EUT-T with alternatives