ICL7660CBA vs ICL7660CBAZA feature comparison

ICL7660CBA Intersil Corporation

Buy Now Datasheet

ICL7660CBAZA Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code PDIP, SOIC SOICN
Package Description PLASTIC, MS-012-AA, SOIC-8 SOIC-8
Pin Count 8, 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 17 Weeks
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 10 V 10 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.125 mA 0.5 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER
Switching Frequency-Max 10 kHz 10 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 6 2
Pbfree Code Yes
Manufacturer Package Code M8.15
Samacsys Manufacturer Renesas Electronics
Length 4.9 mm
Output Voltage-Max -10 V
Output Voltage-Min -1.5 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare ICL7660CBA with alternatives

Compare ICL7660CBAZA with alternatives