ICL7650SMTV-1 vs TLC2652ACNE4 feature comparison

ICL7650SMTV-1 Rochester Electronics LLC

Buy Now Datasheet

TLC2652ACNE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code BCY DIP
Package Description , DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.0001 µA
Common-mode Reject Ratio-Nom 110 dB 140 dB
Input Offset Voltage-Max 20 µV 2.35 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T14
Neg Supply Voltage Limit-Max -9 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Slew Rate-Nom 2.5 V/us 2.8 V/us
Supply Voltage Limit-Max 9 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 2000 1900
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.00006 µA
Frequency Compensation YES
JESD-609 Code e4
Length 19.305 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Package Code DIP
Package Equivalence Code DIP14,.3
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 1.5 V/us
Supply Current-Max 2.5 mA
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 2.54 mm
Voltage Gain-Min 3162000
Wideband NO
Width 7.62 mm

Compare ICL7650SMTV-1 with alternatives

Compare TLC2652ACNE4 with alternatives