ICL7650SCPDZ
vs
ICL7650BCPD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
PDIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Manufacturer Package Code
E14.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00002 µA
0.00001 µA
Common-mode Reject Ratio-Nom
140 dB
130 dB
Input Offset Voltage-Max
8 µV
5 µV
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e3
e0
Length
19.17 mm
19.05 mm
Neg Supply Voltage Limit-Max
-9 V
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Seated Height-Max
5.33 mm
4.572 mm
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage Limit-Max
9 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
2000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
4 Weeks
Architecture
CHOPPER-STAB
Bias Current-Max (IIB) @25C
0.00002 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
3.5 mA
Wideband
NO
Compare ICL7650SCPDZ with alternatives
Compare ICL7650BCPD with alternatives