ICL7642ECWE
vs
ICL7642CCWE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, SOP-16
LEAD FREE, SOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
0.004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
70 dB
Common-mode Reject Ratio-Nom
91 dB
91 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
25000 µV
12000 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
9.9 mm
9.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-9 V
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.016 V/us
0.016 V/us
Supply Current-Max
1 mA
1 mA
Supply Voltage Limit-Max
9 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
44
44
Voltage Gain-Min
5600
5600
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Compare ICL7642ECWE with alternatives
Compare ICL7642CCWE with alternatives