ICL7642EC/D vs ICL7642CCWE feature comparison

ICL7642EC/D Maxim Integrated Products

Buy Now Datasheet

ICL7642CCWE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE SOIC
Package Description DIE LEAD FREE, SOP-16
Pin Count 14 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0005 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 91 dB 91 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 25000 µV 12000 µV
JESD-30 Code R-XUUC-N14 R-PDSO-G16
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 4
Number of Terminals 14 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Current-Max 0.088 mA 1 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 44 44
Voltage Gain-Min 5600 5600
Base Number Matches 1 1
Common-mode Reject Ratio-Min 70 dB
Length 9.9 mm
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare ICL7642EC/D with alternatives

Compare ICL7642CCWE with alternatives