ICL7614AMTY/C vs ICL7614AMTV feature comparison

ICL7614AMTY/C General Electric Solid State

Buy Now Datasheet

ICL7614AMTV Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE MAXIM INTEGRATED PRODUCTS INC
Package Description , CAN8,.2 LEAD FREE, METAL, TO-99, 8 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Min 76 dB
Common-mode Reject Ratio-Nom 96 dB 80 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Slew Rate-Nom 1.6 V/us 0.016 V/us
Supply Current-Max 2.5 mA 0.25 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1400 44
Voltage Gain-Min 19952.62315 5000
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-99
Pin Count 8
Neg Supply Voltage Limit-Max -9 V
Package Code TO-99
Supply Voltage Limit-Max 9 V
Surface Mount NO

Compare ICL7614AMTY/C with alternatives

Compare ICL7614AMTV with alternatives