ICL7612DESA+ vs ICL7612BCSA-T feature comparison

ICL7612DESA+ Maxim Integrated Products

Buy Now Datasheet

ICL7612BCSA-T Rochester Electronics LLC

Buy Now Datasheet
Yes No
Yes No
Transferred Active
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
SOIC SOIC
SOP, SOP8,.25 SOP,
8 8
compliant unknown
EAR99
8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.004 µA 0.004 µA
0.00005 µA
80 dB 80 dB
YES
20000 µV 7000 µV
R-PDSO-G8 R-PDSO-G8
e3 e0
4.9 mm 4.9 mm
YES
NO
1 1
-9 V -9 V
-5 V -5 V
1 1
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 240
YES
Not Qualified
1.75 mm 1.75 mm
0.016 V/us 0.016 V/us
2.5 mA
9 V 9 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 20
44 44
2500
3.9 mm 3.9 mm
2 2

Compare ICL7612DESA+ with alternatives

Compare ICL7612BCSA-T with alternatives