ICL7612DCSA vs ICL7612DESA+T feature comparison

ICL7612DCSA Rochester Electronics LLC

Buy Now Datasheet

ICL7612DESA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 0.0004 µA
Common-mode Reject Ratio-Nom 80 dB 87 dB
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.016 V/us 1.6 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Unity Gain BW-Nom 44 1400
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Programmable Power YES
Qualification Status Not Qualified
Supply Current-Max 2.5 mA
Voltage Gain-Min 2500

Compare ICL7612DCSA with alternatives

Compare ICL7612DESA+T with alternatives