ICL7612DCBA-T vs ICL7612DCSA+T feature comparison

ICL7612DCBA-T General Electric Solid State

Buy Now Datasheet

ICL7612DCSA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1985-04-01
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.0004 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 91 dB
Length 4.9 mm
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.016 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 44
Voltage Gain-Min 4000
Width 3.9 mm

Compare ICL7612DCSA+T with alternatives