ICL7612DCBA-T vs ICL7611DCBAZ feature comparison

ICL7612DCBA-T Renesas Electronics Corporation

Buy Now Datasheet

ICL7611DCBAZ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SOIC-8 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks 26 Weeks, 1 Day
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0004 µA 0.0004 µA
Common-mode Reject Ratio-Nom 96 dB 96 dB
Input Offset Voltage-Max 20000 µV 20000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 44 44
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOICN
Pin Count 8
Manufacturer Package Code M8.15
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e3
Moisture Sensitivity Level 1
Packing Method TUBE
Terminal Finish Matte Tin (Sn)

Compare ICL7612DCBA-T with alternatives

Compare ICL7611DCBAZ with alternatives