ICL7611BESA+
vs
ICL7611BCPA+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP, SOP8,.25
LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
0.00005 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Low-Bias
YES
YES
Low-Offset
NO
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Programmable Power
YES
YES
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2.5 mA
2.5 mA
Supply Voltage Limit-Max
9 V
9 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
2500
4000
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Average Bias Current-Max (IIB)
0.004 µA
Common-mode Reject Ratio-Nom
80 dB
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.572 mm
Slew Rate-Nom
0.016 V/us
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
44
Width
7.62 mm
Compare ICL7611BESA+ with alternatives
Compare ICL7611BCPA+ with alternatives