ICL7611BCTV vs ICL7611BCSA+ feature comparison

ICL7611BCTV Intersil Corporation

Buy Now Datasheet

ICL7611BCSA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code BCY SOIC
Package Description , CAN8,.2 LEAD FREE, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 87 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0 e3
Low-Bias YES YES
Low-Offset NO NO
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 1400 44
Voltage Gain-Min 10000 4000
Base Number Matches 1 4
Pbfree Code Yes
Length 4.9 mm
Moisture Sensitivity Level 1
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare ICL7611BCTV with alternatives

Compare ICL7611BCSA+ with alternatives