ICL7611BCSA+T vs ICL7611BESA-T feature comparison

ICL7611BCSA+T Maxim Integrated Products

Buy Now Datasheet

ICL7611BESA-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 87 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1.6 V/us
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1400
Voltage Gain-Min 4000 2500
Width 3.9 mm
Base Number Matches 2 1

Compare ICL7611BCSA+T with alternatives

Compare ICL7611BESA-T with alternatives