ICL7611BCSA+ vs ICL7611BCPA+ feature comparison

ICL7611BCSA+ Maxim Integrated Products

Buy Now Datasheet

ICL7611BCPA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description LEAD FREE, PLASTIC, SOP-8 LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.375 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 44 44
Voltage Gain-Min 4000 4000
Width 3.9 mm 7.62 mm
Base Number Matches 4 3

Compare ICL7611BCSA+ with alternatives

Compare ICL7611BCPA+ with alternatives