ICL7611BCPA+ vs ICL7611BCTV-T feature comparison

ICL7611BCPA+ Analog Devices Inc

Buy Now Datasheet

ICL7611BCTV-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-PDIP-300_MIL TO-99
Package Description LEAD FREE, PLASTIC, DIP-8 TO-99,
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1985-04-01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e3 e0
Length 9.375 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP TO-99
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Slew Rate-Nom 0.016 V/us 0.016 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 44 44
Voltage Gain-Min 4000
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare ICL7611BCPA+ with alternatives

Compare ICL7611BCTV-T with alternatives