ICL7611AMTY/883B vs ICL7611AMTY feature comparison

ICL7611AMTY/883B General Electric Solid State

Buy Now Datasheet

ICL7611AMTY General Electric Solid State

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE GENERAL ELECTRIC SOLID STATE
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.00005 µA
Common-mode Reject Ratio-Min 76 dB 76 dB
Common-mode Reject Ratio-Nom 96 dB 96 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Programmable Power YES YES
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 1.6 V/us 1.6 V/us
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1400 1400
Voltage Gain-Min 19952.62315 19952.62315
Base Number Matches 1 1

Compare ICL7611AMTY/883B with alternatives

Compare ICL7611AMTY with alternatives