ICL7135CJI vs TLC7135CDWRG4 feature comparison

ICL7135CJI Maxim Integrated Products

Buy Now Datasheet

TLC7135CDWRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP28,.6 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 6 V
Analog Input Voltage-Min -2 V -3 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-GDIP-T28 R-PDSO-G28
JESD-609 Code e0 e4
Length 36.83 mm 17.9 mm
Linearity Error-Max (EL) 0.005% 0.005%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, BINARY CODED DECIMAL BINARY CODED DECIMAL
Output Format PARALLEL, 4 BITS PARALLEL, 4 BITS
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Sample Rate 0.000003 MHz
Supply Current-Max 3 mA
Supply Voltage-Min 4 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ICL7135CJI with alternatives

Compare TLC7135CDWRG4 with alternatives