ICL7129ACPL+ vs MAX7129CJL feature comparison

ICL7129ACPL+ Analog Devices Inc

Buy Now Datasheet

MAX7129CJL Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 40-PDIP-600_MIL DIP
Package Description LEAD FREE, PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Manufacturer Package Code 40-PDIP-600_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 2002-06-04
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -3 V -3 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e3 e0
Length 52.07 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.72 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Pbfree Code No
HTS Code 8542.39.00.01

Compare ICL7129ACPL+ with alternatives

Compare MAX7129CJL with alternatives