ICL7126IPL
vs
TC7126ACPL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
TELEDYNE COMPONENTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
2
|
3
|
Analog Input Voltage-Max |
|
0.2 V
|
Analog Input Voltage-Min |
|
|
Converter Type |
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
|
R-PDIP-T40
|
Negative Supply Voltage-Nom |
|
-4.5 V
|
Number of Analog In Channels |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
|
BINARY CODED DECIMAL
|
Output Format |
|
PARALLEL, WORD
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.1 mA
|
Supply Voltage-Nom |
|
4.5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare TC7126ACPL with alternatives