ICL7126CPL+ vs TC7126ACPL feature comparison

ICL7126CPL+ Maxim Integrated Products

Buy Now Datasheet

TC7126ACPL Teledyne Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TELEDYNE COMPONENTS
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-40 ,
Pin Count 40
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 0.2 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-PDIP-T40
JESD-609 Code e3
Length 52.07 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY CODED DECIMAL
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom 9 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm
Base Number Matches 2 3
Analog Input Voltage-Min
Negative Supply Voltage-Nom -4.5 V
Supply Current-Max 0.1 mA

Compare ICL7126CPL+ with alternatives

Compare TC7126ACPL with alternatives