ICL7116CM44
vs
TC7117ACLW
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
TELEDYNE COMPONENTS
|
Part Package Code |
QFP
|
|
Package Description |
QFP, QFP44,.5SQ,32
|
,
|
Pin Count |
44
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
7.5 V
|
0.2 V
|
Analog Input Voltage-Min |
-7.5 V
|
|
Converter Type |
ADC, DUAL-SLOPE
|
ADC, DUAL-SLOPE
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
|
Length |
10 mm
|
|
Linearity Error-Max (EL) |
0.05%
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY CODED DECIMAL
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP44,.5SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
3 MHz
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Nom |
9 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Supply Current-Max |
|
1.8 mA
|
|
|
|
Compare ICL7116CM44 with alternatives
Compare TC7117ACLW with alternatives