ICL7109EQH+D vs ICL7109CQH-TD feature comparison

ICL7109EQH+D Rochester Electronics LLC

Buy Now Datasheet

ICL7109CQH-TD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description 0.653 INCH, LEAD FREE, PLASTIC, LCC-44 0.653 INCH, PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.5 V 3.5 V
Analog Input Voltage-Min -3.5 V -3.5 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm 16.585 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm 16.585 mm
Base Number Matches 3 2

Compare ICL7109EQH+D with alternatives