ICL7109CQH
vs
ICL7109CQH-TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
Package Description
0.653 INCH, PLASTIC, LCC-44
0.653 INCH, PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
3.5 V
3.5 V
Analog Input Voltage-Min
-3.5 V
-3.5 V
Converter Type
ADC, DUAL-SLOPE
ADC, DUAL-SLOPE
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.585 mm
16.585 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.585 mm
Base Number Matches
1
2
Compare ICL7109CQH with alternatives