ICE3BR1465JF
vs
TC33373VAT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
TELCOM SEMICONDUCTOR INC
Part Package Code
SFM
Package Description
ZIP, ZIP6/7,.24,.1TB
TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
700 V
Input Voltage-Min
9.8 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PZFM-T6
R-PSFM-T5
Number of Functions
1
1
Number of Terminals
6
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SFM
Package Equivalence Code
ZIP6/7,.24,.1TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
75 kHz
115 kHz
Technology
BICMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Output Current-Max
2.7 A
Compare ICE3BR1465JF with alternatives
Compare TC33373VAT with alternatives