ICE3B2565 vs IRIS4013 feature comparison

ICE3B2565 Infineon Technologies AG

Buy Now Datasheet

IRIS4013 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code DIP
Package Description DIP, DIP8,.3 , SIP5,.1,67TB
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3 e0
Length 9.52 mm
Number of Functions 1
Number of Terminals 8 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3 SIP5,.1,67TB
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 67 kHz
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Width 7.62 mm
Base Number Matches 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -20 °C
Output Current-Max 5.1 A
Temperature Grade OTHER

Compare ICE3B2565 with alternatives