ICE3A2565
vs
TOP247Y-TL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
POWER INTEGRATIONS INC
|
Part Package Code |
DIP
|
SFM
|
Package Description |
DIP, DIP8,.3
|
PLASTIC, TO-220, 7 PIN
|
Pin Count |
8
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
21 V
|
|
Input Voltage-Min |
9 V
|
|
Input Voltage-Nom |
15 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PZFM-T6
|
Length |
9.52 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TO-220
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.37 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
100 kHz
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ICE3A2565 with alternatives
Compare TOP247Y-TL with alternatives