ICE3A1565
vs
KA5L0165R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
TO-220F
Package Description
DIP, DIP8,.3
, SIP4,.06TB
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
30 V
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T8
R-PSFM-T4
Length
9.52 mm
Number of Functions
1
1
Number of Terminals
8
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SFM
Package Equivalence Code
DIP8,.3
SIP4,.06TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.37 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
100 kHz
50 kHz
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.67 A
Temperature Grade
OTHER
Compare ICE3A1565 with alternatives
Compare KA5L0165R with alternatives