ICE3A1065LJHKLA1 vs ICE3A1065LJXKLA1 feature comparison

ICE3A1065LJHKLA1 Infineon Technologies AG

Buy Now Datasheet

ICE3A1065LJXKLA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 26 V 26 V
Input Voltage-Min 10.5 V 10.5 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.52 mm 9.52 mm
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 3.4 A 3.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.37 mm 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 113 kHz 113 kHz
Technology BICMOS BICMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare ICE3A1065LJHKLA1 with alternatives

Compare ICE3A1065LJXKLA1 with alternatives