ICE3A0565 vs KA5M0165RTU feature comparison

ICE3A0565 Rochester Electronics LLC

Buy Now Datasheet

KA5M0165RTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP TO-220F
Package Description DIP, TO-220F, 4 PIN
Pin Count 8 3
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 21 V 28 V
Input Voltage-Min 9 V 9.4 V
Input Voltage-Nom 15 V 14 V
JESD-30 Code R-PDIP-T8 R-PSFM-T4
JESD-609 Code e3 e3
Length 9.52 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.37 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 100 kHz 73 kHz
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 4 A
Package Equivalence Code SIP4,.1TB
Qualification Status Not Qualified
Temperature Grade OTHER

Compare ICE3A0565 with alternatives

Compare KA5M0165RTU with alternatives