ICE2QS03GHUMA1 vs TDA16846 feature comparison

ICE2QS03GHUMA1 Infineon Technologies AG

Buy Now Datasheet

TDA16846 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 PLASTIC, DIP-14
Pin Count 8 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PWM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique RESONANT CONTROL PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 11.2 V 8.5 V
Input Voltage-Nom 18 V 12 V
JESD-30 Code R-PDSO-G8 R-PDIP-T14
Length 5 mm 19.05 mm
Number of Functions 1 1
Number of Terminals 8 14
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 4.37 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 52 kHz 98 kHz
Technology BICMOS BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 7.62 mm
Base Number Matches 1 2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Output Current-Max 0.1 A
Terminal Finish MATTE TIN

Compare ICE2QS03GHUMA1 with alternatives

Compare TDA16846 with alternatives