ICE-649-S-TT vs ICE-649-S-TG30 feature comparison

ICE-649-S-TT 3M Interconnect

Buy Now Datasheet

ICE-649-S-TG30 3M Interconnect

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ROBINSON NUGENT INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP64 DIP64
Housing Material POLYESTER POLYESTER
Number of Contacts 64 64
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare ICE-649-S-TG30 with alternatives