ICE-406-SD2-TT vs 840-AR11D-ES feature comparison

ICE-406-SD2-TT 3M Interconnect

Buy Now Datasheet

840-AR11D-ES TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION AUGAT INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 4 4
EFUP 20
Additional Feature 3M
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP40 DIP40
Housing Material BRASS
JESD-609 Code e0
Number of Contacts 40 40
Base Number Matches 1 2
Manufacturer Series 800-AR