ICE-286-T-WB-TG30 vs DIP050-628-160BLF feature comparison

ICE-286-T-WB-TG30 3M Interconnect

Buy Now Datasheet

DIP050-628-160BLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP28 DIP28
Housing Material POLYESTER POLYESTER
Number of Contacts 28 28
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination TIN (200) OVER NICKEL
JESD-609 Code e3

Compare ICE-286-T-WB-TG30 with alternatives

Compare DIP050-628-160BLF with alternatives