ICE-286-SL180-TG30
vs
100-028-001
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: UL 94V-0
|
3M, UL 94V-0
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
POLYESTER
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Contact Finish Mating |
|
GOLD (8) OVER NICKEL (100)
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
BERYLLIUM COPPER
|
JESD-609 Code |
|
e0
|
|
|
|
Compare ICE-286-SL180-TG30 with alternatives
Compare 100-028-001 with alternatives