ICE-246-S-TT vs DIP-624-011B feature comparison

ICE-246-S-TT 3M Interconnect

Buy Now Datasheet

DIP-624-011B Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION MCKENZIE TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24
Housing Material POLYESTER
JESD-609 Code e0
Number of Contacts 24
Base Number Matches 1 1

Compare ICE-246-S-TT with alternatives

Compare DIP-624-011B with alternatives