ICE-243-SD2-TT vs HDS324-01TG feature comparison

ICE-243-SD2-TT 3M Interconnect

Buy Now Datasheet

HDS324-01TG Advanced Interconnections Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M STANDARD: UL 94V-0, LOW PROFILE
Contact Finish Mating TIN LEAD (150) OVER NICKEL (50) GOLD OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER ALLOY
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP24 DIP24
Housing Material BRASS POLYETHYLENE
JESD-609 Code e0 e0
Number of Contacts 24 24
Base Number Matches 1 1
Body Breadth 0.7 inch
Body Depth 0.165 inch
Body Length 1.2 inch
Contact Configuration RECTANGLE
Contact Style RND PIN-SKT
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Compare ICE-243-SD2-TT with alternatives

Compare HDS324-01TG with alternatives