ICE-243-SD2-TG
vs
ICE-243-SD2-TT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP24
|
Number of Contacts |
24
|
24
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
3M
|
Contact Finish Mating |
|
TIN LEAD (150) OVER NICKEL (50)
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
BERYLLIUM COPPER
|
Housing Material |
|
BRASS
|
JESD-609 Code |
|
e0
|
|
|
|
Compare ICE-243-SD2-TG with alternatives
Compare ICE-243-SD2-TT with alternatives