ICE-203-T-E1-TG30
vs
LS320-37GG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP20
DIP40
Housing Material
POLYESTER
POLYBUTYLENE TEREPHTHALATE
Number of Contacts
20
20
Base Number Matches
1
1
Rohs Code
No
Body Breadth
10.16 inch
Body Depth
0.155 inch
Body Length
25.4 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare ICE-203-T-E1-TG30 with alternatives
Compare LS320-37GG with alternatives