ICE-143-WB-TG vs ICT-143-SP95-TG30 feature comparison

ICE-143-WB-TG 3M Interconnect

Buy Now Datasheet

ICT-143-SP95-TG30 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-HB, LOW PROFILE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP14 DIP14
Housing Material POLYESTER NYLON
Number of Contacts 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER
JESD-609 Code e0

Compare ICE-143-WB-TG with alternatives

Compare ICT-143-SP95-TG30 with alternatives